Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $67.830 ($78.0045) |
Product Information
Product Overview
The Pi-Box Pro 5 is a rugged industrial enclosure kit for the Raspberry Pi5. By utilizing our Micro HDMI Pi5 extender board we can turn the power and Micro HDMI connectors through 90° so that they are on the same plane as the Ethernet and USB connectors. The rear panel is made from 3mm acrylic and allows for communication via Bluetooth and Wi-Fi signals from the Pi5. The standard version allows for access to the SD Card from the assembled enclosure.
- Rugged industrial enclosure kit
- Micro HDMI Pi5 extender board
- Rear panel is made from 3mm acrylic
- Allows for access to the SD Card from the assembled enclosure
Applications
Computer Hardware, Education, Hobby & Education, Consumer Electronics, Industrial, IIoT (Industrial Internet of Things), Domestic, Public, Automotive Systems
Contents
x8 M3x10 Taptite Screws; x14 M2.5x5 Screws; x4 12mm Standoffs; x3 8mm Standoffs; x1 Aluminium End Plate; x1 HDMI Extender PCB; x1 Aluminium Carrier Plate; x1 Aluminium Extrusion; x1 Acrylic End Plate.
Notes
With the release of the Raspberry Pi5/5+, the temperature of the processor under 100% usage has become an issue. As a solution, we offer an Active Cooling Fan Kit (SC1148) which combines a large metal heatsink with a variable-speed blower.
Technical Specifications
Raspberry Pi 5 Boards
108.5mm
Aluminium
No SVHC (17-Jan-2023)
30mm
91mm
Pi-Box Pro 5
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate