Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013603
Order Code415445701
Product RangeMP-570 IP67
Technical Datasheet
475 total stock globally
Need more?
475 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.254 ($0.2921) |
Price for:Each
Minimum: 5
Multiple: 5
$1.27 ($1.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013603
Order Code415445701
Product RangeMP-570 IP67
Technical Datasheet
Cable Diameter Max2.7mm
For Use WithMulticomp Pro MP-570 IP67 Series Sealed Connectors
Product RangeMP-570 IP67
Seal MaterialSilicone Rubber
Product Overview
- Light blue colour IP67 wire seal (no flange)
- Wire outer diameter of 2.1 to 2.7mm
- 22AWG to 20AWG wire size, 6mm height
Technical Specifications
Cable Diameter Max
2.7mm
Product Range
MP-570 IP67
For Use With
Multicomp Pro MP-570 IP67 Series Sealed Connectors
Seal Material
Silicone Rubber
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001