Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013702
Order Code435093202
Your Part Number
Technical Datasheet
142 total stock globally
Need more?
142 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.750 ($46.8625) |
Price for:1 Set
Minimum: 1
Multiple: 1
$40.75 ($46.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Multicomp Pro MP013702 Pin Punch Set includes six parallel pin punches made from durable S2 steel, each with a length of 105 mm. This set is perfect for precise removal and insertion of pins, offering reliable performance for detailed work.
- 6pcs. punch set, Parallel Pin punch
- Material: S2 steel
- Type: Parallel Pin punch
- Diameter: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm
- Length: 105mm
- Pieces count: 6pcs
- Packed in plastic pouch bag
Applications
Mechanical, Hobby & Education, Instrumentation, Utilities
Contents
x6 Punchers
Notes
3 Years Manufacturer Warranty.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82073090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31