Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013781
Order Code437810302
Your Part Number
Technical Datasheet
320 total stock globally
Need more?
320 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.920 ($4.508) |
Price for:1 Set
Minimum: 1
Multiple: 1
$3.92 ($4.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 9-Piece Multicomp Pro Ball End Hex Key Set is made from durable carbon steel with a blackened surface for corrosion resistance. This set includes hex keys in sizes from 1.5mm to 10mm, providing precision and versatility for a variety of mechanical and assembly tasks.
- Dimensions: 1.5-2-2.5-3-4-5-6-8-10mm
- Product Size: 122mm × 65mm × 20mm
- Product Weight: 252g
- Material: Carbon Steel
- Surface: Blackening
Applications
Mechanical, Utilities, Maintenance & Repair, Industrial & Manufacturing
Contents
x1 1.5mm; x1 2mm; x1 2.5mm; x1 3mm; x1 4mm; x1 5mm; x1 6mm; x1 8mm; x1 10mm
Notes
3 Years Manufacturer Warranty.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242