Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013782Copy
Manufacturer Standard Lead Time23 weeks
Order Code437810401
Your Part Number
308 total stock globally
Need more?
308 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.670 ($4.2205) |
Price for:1 Set
Minimum: 1
Multiple: 1
$3.67 ($4.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013782Copy
Manufacturer Standard Lead Time23 weeks
Order Code437810401
Technical Datasheet
Product Overview
The 7-Piece Multicomp Pro Extra Long Ball End Hex Key Set is crafted from high-strength 6150CRV steel with a blackened surface for enhanced durability and corrosion resistance. Featuring extra-long reach, these hex keys range from 1.5mm to 6mm, making them ideal for hard-to-access fasteners and precise adjustments.
- Dimensions: 1.5-2-2.5-3-4-5-6mm
- Product Size: 140mm × 55mm × 10mm
- Product Weight: 97g
- Material: 6150CRV
- Surface: Blackening
Applications
Mechanical, Utilities, Maintenance & Repair, Industrial & Manufacturing
Contents
x1 1.5mm; x1 2mm; x1 2.5mm; x1 3mm; x1 4mm; x1 5mm; x1 6mm
Notes
3 Years Manufacturer Warranty.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.214266
