Print Page
Image is for illustrative purposes only. Please refer to product description.
484 total stock globally
Need more?
484 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $27.080 ($31.142) |
Price for:1 Set
Minimum: 1
Multiple: 1
$27.08 ($31.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013878
Order Code440984301
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Nut Driver Set includes five 1000V insulated drivers in sizes 6mm, 7mm, 8mm, 10mm, and 13mm, each with a 125mm shaft, crafted from durable 40CR material. Designed for electricians, this set provides safety and reliability for high-voltage applications.
- Voltage:1000V
- Product Weight: 900g
- Product Dimensions: 285mm × 165mm × 40mm
- Main Material: 40CR
Applications
Mechanical, Domestic, Hobby & Education, Installations, Maintenance & Repair, Electrical
Contents
x1 6mm × 125mm; x1 7mm × 125mm; x1 8mm × 125mm; x1 10mm × 125mm; x1 13mm × 125mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9