125 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $12.160 ($13.984) |
Product Information
Product Overview
This Brass Insert is engineered for reliable and long-lasting performance in a variety of applications. Featuring a precise M3 thread size, it ensures secure fastening and compatibility with standard hardware. With a 4.37 mm diameter and a 3.43 mm body length, it is designed for efficient embedding into materials such as plastics, composites, or wood. Crafted from high-quality brass, this insert provides excellent durability, corrosion resistance, and thermal conductivity, making it ideal for mechanical, electronic, and industrial assemblies.
- Material: Cu C3604
- Finish: Passivatied
Applications
Mechanical, Installations, Instrumentation, Construction, Maintenance & Repair, Utilities
Notes
Parts shall be free of all sharp edges, corners and burrs.
Technical Specifications
3.43mm
4.37mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate