Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014039Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 446168901 |
| Product Range | Multicomp Pro Safety Lockout Series |
| Your Part Number | |
| Technical Datasheet |
176 total stock globally
Need more?
176 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.720 ($6.578) |
Price for:Each
Minimum: 1
Multiple: 1
$5.72 ($6.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014039Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 446168901 |
| Product Range | Multicomp Pro Safety Lockout Series |
| Technical Datasheet | |
| Lock Type | - |
| Width | 40mm |
| Shackle Clearance - Horizontal | 20mm |
| Shackle Clearance - Vertical | 38mm |
| Shackle Diameter | 6.2mm |
| Lock Material | Nylon (Polyamide) |
| Product Range | Multicomp Pro Safety Lockout Series |
Product Overview
The Safety Padlock with a nylon shackle is an essential tool for any industry or workplace committed to safety and security. Its lightweight yet robust design, combined with customization options, ensures that equipment is locked out effectively, preventing accidents and promoting a safer working environment. This Safety Padlock featuring a nylon shackle, a durable and lightweight solution for securing equipment and promoting workplace safety. This padlock is engineered with a shackle diameter of 6.2mm, providing a robust locking mechanism that is resistant to cutting and tampering.
- Lock body is made from aluminum alloy, lightweight, durable, with engineering plastic shell covering outside.
- UV resistance, corrosion resistance and temperature resistance( -30°C to +120°C).
- Lock shackle is made from steel with chrome plating, tension resistance 1200N when in locking state, silicone tube covering outside.
- Brass lock cylinder, can be customized multi-level key management system.
- Key retaining to ensure the padlocks are not left unlocked when the shackle is open.
- Padlock labels can be rewritable,can customized luminous PVC labels.
Applications
Safety, Industrial, Domestic
Technical Specifications
| Lock Type | - |
|---|---|
| Shackle Clearance - Horizontal | 20mm |
| Shackle Diameter | 6.2mm |
| Product Range | Multicomp Pro Safety Lockout Series |
| Width | 40mm |
|---|---|
| Shackle Clearance - Vertical | 38mm |
| Lock Material | Nylon (Polyamide) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 83011000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |
