Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014040
Order Code446169002
Your Part Number
Technical Datasheet
13 total stock globally
120 more incoming. You can reserve stock now
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.800 ($7.820) |
Price for:Each
Minimum: 1
Multiple: 1
$6.80 ($7.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Safety Padlock with a long steel shackle is an indispensable tool for industrial settings, offering a secure and versatile solution for locking out equipment. Its strength, durability, and customization options make it a reliable choice for maintaining a safe work environment, catering to the diverse needs of industrial applications and safety protocols. This Safety Padlock featuring a long steel shackle, a robust and versatile solution for locking out equipment in various industrial settings. This padlock is engineered with a shackle diameter of 6.2mm, providing exceptional strength and resistance to tampering.
- Lock body is made from aluminum alloy, lightweight, durable, with engineering plastic shell covering outside.
- UV resistance, corrosion resistance and temperature resistance( -30°C to +120°C).
- Lock shackle is made from steel with chrome plating, tension resistance 1200N when in locking state, silicone tube covering outside.
- Brass lock cylinder, can be customized multi-level key management system.
- Key retaining to ensure the padlocks are not left unlocked when the shackle is open.
- Padlock labels can be rewritable,can customized luminous PVC labels.
Applications
Safety, Industrial, Domestic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15