Print Page
Image is for illustrative purposes only. Please refer to product description.
106 total stock globally
Need more?
106 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.270 ($23.3105) |
Price for:Each
Minimum: 1
Multiple: 1
$20.27 ($23.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014086
Order Code445930001
Technical Datasheet
Overall Length - Metric160mm
Overall Length - Imperial6.3"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VDE Electrician Scissors are rated for up to 1000V and crafted with high-alloy steel blades for precise, durable cutting. Featuring a nylon and fiberglass handle, these scissors are designed for electricians, providing safety and performance in electrical applications.
- Voltage: 1000V
- Product Size: 160mm × 82mm × 22mm
- Product Weight: 104g
- Material: High-Alloy Steel Blade, Nylon and fiberglass Handle
Applications
Electrical, Mechanical, Installations, Hobby & Education, Cable & Wire Marking, Instrumentation
Technical Specifications
Overall Length - Metric
160mm
SVHC
No SVHC (21-Jan-2025)
Overall Length - Imperial
6.3"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82130000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1