Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $2.240 ($2.576) |
Product Information
Product Overview
Ensure the security and integrity of your equipment, devices, and systems with our Tamperproof Torx Bits. Made from high-quality S2 Steel with Chrome Plating, these bits are designed to provide a secure and reliable connection, preventing unauthorized access and tampering. Our Tamperproof Torx Bits are built to last, with a robust construction that withstands the demands of frequent use. The S2 Steel material provides exceptional strength and durability, while the Chrome Plating offers a layer of corrosion resistance, ensuring the bit remains in good condition even in harsh environments. Tamperproof Torx Bit features a color ring, making it easy to identify and organize your bits. The color ring allows you to quickly distinguish between different bits, reducing the risk of mistakes and errors.
- Made from high-quality S2 Steel with Chrome Plating for durability and corrosion resistance
- Tamperproof design prevents unauthorized access and tampering
- Color ring for easy identification and organization
- Product dimension: 25mm × 6.35mm
Applications
Automotive, Industrial, Aerospace, Medical, Security
Contents
Pack of 10
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate