Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.520 ($3.520) |
| 25+ | $2.910 ($2.910) |
| 50+ | $2.400 ($2.400) |
| 150+ | $2.030 ($2.030) |
| 250+ | $1.760 ($1.760) |
| 500+ | $1.560 ($1.560) |
| 1500+ | $1.520 ($1.520) |
| 2500+ | $1.490 ($1.490) |
Price for:Each
Minimum: 1
Multiple: 1
$3.52 ($3.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014720
Order Code4473062
Technical Datasheet
No. of Contacts6Contacts
GenderJack
Pin Diameter2.5mm
Connector MountingSurface Mount, Through Hole Mount Right Angle
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialNylon 4T (Polyamide 4T), Glass Filled Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
6Contacts
Pin Diameter
2.5mm
Contact Plating
Gold Flash Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Surface Mount, Through Hole Mount Right Angle
Connector Body Material
Nylon 4T (Polyamide 4T), Glass Filled Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422