Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $303.760 ($349.324) |
Price for:Each
Minimum: 1
Multiple: 1
$303.76 ($349.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014815
Order Code456605302
Technical Datasheet
Sound Pressure Level (SPL)72dB
Product Overview
MP014815 is a multicolour tower light.
- Pre-assembled & prewired light tower
- Super bright multi chip LED technology
- IP66 ingress protection
- Continuously rated
- Operating temperature range from -30°C to +50°C
- High impact and self extinguishing PC body
- 24VAC/DC supply voltage
- Steady visual signal type
- 36mm lens diameter, red, amber and green lens colour
- Available with sounder module
Technical Specifications
Sound Pressure Level (SPL)
72dB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142