Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $122.430 ($140.7945) |
Product Information
Product Overview
MP014889 is a black colour, 10inch Raspberry Pi 5 touch screen enclosure. It is designed and manufactured in the UK for seamless integration with the Raspberry Pi 5. Featuring cut-outs for all connections and slots for airflow, it offers simple setup and optimal performance. With its self-standing landscape orientation and accommodation for a 10” touchscreen display, this enclosure combines functionality with style. Crafted from sturdy ABS plastic, it ensures both security and sleekness, enhancing your Raspberry Pi 5 experience in every aspect. Designed to stand independently in landscape orientation at a 33 degree angle, perfect for touchscreen use.
- Securely holds a touchscreen display with a sturdy and sleek ABS plastic construction
- All connection cut-outs
- Heat ventilation
- Dimension is 193.6mm x 274.9mm x 97.4mm (H x W x D)
Contents
Front assembly, Rear assembly, 6x M3 screw, 4x M2 screw, 4x standoffs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate