Print Page
Image is for illustrative purposes only. Please refer to product description.
139 total stock globally
Need more?
139 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $26.010 ($29.9115) |
Price for:Each
Minimum: 1
Multiple: 1
$26.01 ($29.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Our MP014934 Adjustable Torque Wrench is a high-quality tool designed to provide precise torque control and versatility in a variety of applications. Featuring a 6.35mm drive size and a robust design, this wrench is ideal for automotive and industrial maintenance, construction, manufacturing, and more. With a torque range of 3 to 15 N-m (31 to 128 lb-in), the MP014934 Adjustable Torque Wrench offers a wide range of adjustment to suit different tasks and applications. Its compact design, with an overall length of 8.3” (230mm), makes it easy to maneuver in tight spaces, while its durable construction ensures reliable performance and long-lasting use.
- Precise Torque Control: Adjustable torque range with a fine graduation of 0.15 N-m, allowing for accurate and reliable torque settings.
- Durable Construction: Ratchet made from high-strength Chrome Molybdenum Alloy Steel (AISI 4140) and Ratchet Head crafted from Chrome Vanadium Steel (SAE 6140).
- Low Carbon Steel Body: Body made from Low Carbon Steel 101 for added strength and reliability.
- Smooth Ratcheting Action: 72-teeth gear provides a smooth and precise ratcheting action, making it easy to tighten or loosen bolts and nuts.
- Compact Design: Overall length of 8.3” (230mm) makes it easy to manoeuvre in tight spaces.
Applications
Automotive, Aerospace, Construction, Manufacturing
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31