Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $8.090 ($9.3035) |
Product Information
Product Overview
The Universal Cross Key Wrench is an indispensable 4-way chrome tool designed for a multitude of tasks. This versatile wrench features a 1-1/4" hexagon shank, providing excellent torque and compatibility with a wide range of fittings. One end boasts a double-ended bit with a 7mm Slotted (SL) and a PZ2 drive, catering to various fastening needs. Additionally, it includes a 50mm socket adapter, allowing for easy socket engagement and extending its functionality.
- Material: zinc alloy die casting body,
- Chrome vanadium: steel for double-end bit carbon steel for socket adapter
- Finished: Sandblast finish
- Content: 1-4-way universal switch key wrench
Applications
Automotive, HVAC, Industrial, Laboratory
Contents
1-4- way universal switch key wrench
Notes
It’s used to lock double-end bits and socket adapters. The system includes four-way function keys: 6mm square hole, 7-8mm square hole, 7-8mm triangle, and 3-5mm double pin type keys.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate