Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $27.600 ($31.740) |
Product Information
Product Overview
The Multicomp Pro MP015200 Storage Bag is a versatile and functional solution for carrying and organizing your belongings with style and convenience. Measuring 320 × 200 × 250mm, this durable bag offers ample storage space for a wide range of items. One of the standout features of the MP015200 is its adjustable function and buckle. This innovative design allows users to customize the bag's capacity and fit according to their specific needs. Whether you're carrying a few essential items or packing for a longer trip, the adjustable function ensures the bag adapts to your requirements, providing a secure and tailored storage solution. The interior of the storage bag offers a spacious main compartment, perfect for accommodating larger items like clothing, books, or electronic devices. Its generous dimensions make it suitable for various applications, such as travel, sports, or everyday use.
- Material : 600D polyester /210D nylon
- Colour : Black
- With black webbing
- With front zipper pocket
- Black shoulder strap
- With adjustable function & buckle
Applications
Domestic, Environmental, HD Cameras, Hobby & Education, Professional, Utilities
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate