Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $42.500 ($48.875) |
Price for:Each
Minimum: 1
Multiple: 1
$42.50 ($48.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MP015391 is a momentary, capacitive touch switch. The switch illuminates red and then changes to green when touched. The switch is used in various applications including food processing, medical treatment, coffee machines, water dispensers and home appliances. The switch can still be operated when wearing medical rubber gloves.
- Dual colour illumination red and green
- Ring illuminate at both 12 and 24V, switch rating 500mA / 24VDC
- Finger touch trigger (can be triggered by flowing water)
- Ultra long life (50 million cycles), IP67, IK06 rated
- Stainless steel housing, fitted with 300mm leads
- Standard thin ring actuator
- 19mm panel cutout
- ≤20Mohm contact resistance, ≥10Mohm at 600VDC insulation resistance
- Operating temperature range from -25°C to +55°C
- UL1430 22AWG wire gauge
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035