Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $23.640 ($27.186) |
Product Information
Product Overview
Achieve strong, reliable threaded connections in plastic components with this MP015401 100-pack of M3.5 Moulded-In Blind Threaded Brass Inserts. Precision-engineered from Cu C3604 brass and enhanced with a passivated finish, these inserts are designed for mould-in installation, ensuring a permanent bond with plastic parts during the injection moulding process. Ideal for lightweight applications, these inserts provide a lead-free alternative to traditional steel fasteners, offering both environmental compliance and long-lasting performance. The blind-thread design prevents screw-through, making them perfect for closed or cosmetic surfaces where clean aesthetics matter.
- Delivers excellent machinability, mechanical strength, and corrosion resistance.
- A safe and environmentally conscious alternative to traditional leaded inserts—ideal for RoHS-compliant designs.
- Enhances corrosion protection and longevity, even in challenging environments.
- Closed-end construction prevents screws from passing through, maintaining a clean and secure assembly.
- Perfect for applications where weight reduction is critical without compromising thread strength.
- Provides durable metal threads in plastic housings—resistant to stripping and vibration loosening.
- Designed to be embedded during injection moulding, creating a permanent and high-torque-resistant fit.
- Suitable for consumer electronics, automotive components, 3D printed parts, and plastic enclosures.
Applications
Electronics Design, Consumer Electronics, Automotive Systems, 3D Printing, Industrial Equipment, Medical Electronics
Technical Specifications
Multicomp Pro Threaded Inserts
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate