Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015688
Order Code469216301
Product RangeMP Power ACC Series
Technical Datasheet
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.790 ($11.2585) |
Price for:Each
Minimum: 1
Multiple: 1
$9.79 ($11.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015688
Order Code469216301
Product RangeMP Power ACC Series
Technical Datasheet
Product RangeMP Power ACC Series
Product Overview
The MP015688 from Multicomp Pro is a fast acting industrial fuse rated 1A at 600V AC / 300V DC. with a breaking capacity of 200kA at 600V AC and 100kA at 300V DC, making it suitable for demanding industrial environments.
- Suitable applications: Protection of small motors, Lighting and heating circuits, Branch circuit protection etc..
- Fast-acting response for effective overcurrent protection
- High interrupting capacity: 200kA (AC), 100kA (DC)
- Compact size: 10mm x 38mm
Notes
UL approved.
Technical Specifications
Product Range
MP Power ACC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0072