Print Page
Image is for illustrative purposes only. Please refer to product description.
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $306.640 ($352.636) |
Price for:Each
Minimum: 1
Multiple: 1
$306.64 ($352.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MP015781 is an Omni antenna enclosure development kit designed for Raspberry Pi compute module and top hat mounting boards a 4G/LTE +WIFI.
- Raspberry PI enclosure kit LTE/WI-FI
- Material: high impact, UV resistant enclosure
- IP67 / NEMA6 water and dustproof
- 2x multi-band 4G/LTE embedded antenna
- 1x dual-band Wi-Fi Embedded antenna
- Antenna interface : 2 x SMA, 1 x RPSMA
- LTE antenna: frequency : 698-960/1710-2170/2300-2690MHz
- Wi-Fi antenna: frequency : 2400-2500/5150-5850MHz
Contents
Omni antenna enclosure, Raspberry Pi mounting board, Embedded antenna, Mounting bracket.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.87