Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.650 ($3.0475) |
| 10+ | $2.600 ($2.990) |
| 25+ | $2.530 ($2.9095) |
| 50+ | $2.460 ($2.829) |
| 100+ | $2.390 ($2.7485) |
Price for:Each
Minimum: 1
Multiple: 1
$2.65 ($3.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016974Copy
Order Code5070424
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions9Ways
Connector Pitch2.54mm
No. of Rows-
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
Wire Gauge26AWG
Jacket Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
2.54mm
Cable Length - Metric
300mm
Product Range
-
Jacket Colour
-
No. of Positions
9Ways
No. of Rows
-
Cable Length - Imperial
11.8"
Wire Gauge
26AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
