
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.910 ($60.8465) |
Product Information
Product Overview
The Step-Shape Power Series features an ultra-slim plastic housing and supports a full-range AC input of 90–264 VAC, making it suitable for a wide range of applications. With Class II isolation, the series delivers high efficiency and low no-load power consumption, ensuring energy-saving and reliable operation. It offers adjustable DC output voltage and operates across a wide temperature range for enhanced versatility. Ideal for building automation, household electronics, and industrial control systems, this series combines compact design with dependable performance.
- Output power up to 150 W
- Available output voltages: 12 VDC and 24 VDC
- High output current capability for power-hungry loads
- Wide AC input voltage range for worldwide mains operation
- High efficiency design to reduce power losses and heat generation
- Slim, rugged industrial enclosure
- Standard TS-35 DIN-rail mounting
- Low output ripple and noise
- Short-circuit protection
- Overload protection
- Overvoltage protection
- Overtemperature protection
- Designed for continuous operation under industrial conditions
- Suitable for ITE, industrial, and household applications
- Meets applicable safety and EMC standards
- RoHS compliant
Applications
Power Supplies, Power Management, Electrical and Electronics, Electronics, Embedded Computing, Consumer Electronics, Industrial Automation, Instrumentation, Control Panels, System Monitoring
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
