Print Page
Image is for illustrative purposes only. Please refer to product description.
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $93.790 ($107.8585) |
Price for:Each
Minimum: 1
Multiple: 1
$93.79 ($107.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MP3238.024 axial fan offers a cost-effective cooling solution without sacrificing quality or reliability, used across all industries where the cooling of components or machinery is important. These Fans work by drawing air across a surface to cool it or pushing hot air away to cool it. It fits neatly in a square frame size of 148mm, offering impeded air flow of 85m3/h. All this comes with a thermoplastic UL94-V0 certified body making it versatile with its wide operating temperature range of -30°C to 70°C that makes it robust for your industrial needs.
- Frame size of 148mm
- Impeded air flow of 85m3/h
- Powered by DC motor
- Rated operating voltage of 24VDC
- Maximum rated current of 0.35A
- Rated power of 7.7W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 148mm.
Notes
IP54 protection against dust and water droplets.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69