Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $403.320 ($463.818) |
Price for:Each
Minimum: 1
Multiple: 1
$403.32 ($463.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MP3244.230 axial flow fan is a type of industrial fan designed to cool equipment and machinery that heats up after use. These compressors produce airflow parallel to the axis, enabling them to use impellers to draw in air and discharge it in the direction of the axis. Having a wide operating temperature range of -30°C to 70°C with impeded airflow of 1580-700m3/h makes This product robust in its segment. Its robust thermoplastic body provides long life and reliability.
- Frame size of 323mm
- Impeded air flow of 580-700m3/h
- Capacitor operated axial fan
- Rated operating voltage, frequency of 230V, 50/60Hz
- Maximum rated current of 0.62-0.48A
- Rated power of 75W to 65W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 323mm.
Notes
IP54 protection against dust and water droplets.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.21