Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700005Copy
Order Code301433701
Product RangeMulticomp Pro Calibrators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700005Copy
Order Code301433701
Product RangeMulticomp Pro Calibrators
Technical Datasheet
Calibration TypeCurrent, Process Loop, Voltage
External Height193mm
External Width96mm
External Depth47mm
Accuracy± 0.02%
Weight410g
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeMulticomp Pro Calibrators
SVHCTo Be Advised
Product Overview
Hand-held loop calibrator with stable performance and up to 0.02% high accuracy. Measures DC voltage/current and loop current, source/simulate DC current. Designed with auto stepping and ramping, the 25% stepping function can be used for fast linearity detection.
- Measures: DC voltage, DC current, 4-20mA loop current
- Output functions: DC current, analog transmitter, 24V loop
- Provides 24V loop power to transmitter while conducting mA current measurement at the same time
- Automatic ramp for DC current output
- Manual stepping, automating stepping and ramping output
- Stores and recalls setup
- Supplied with PP3 battery
Applications
Test & Instrumentation, Professional, Electronics Service, Instrumentation, Research & Development
Notes
3 Years Manufacturer Warranty. Calibration services are available for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS-accredited calibration. Visit our calibration page for more details.
Technical Specifications
Calibration Type
Current, Process Loop, Voltage
External Width
96mm
Accuracy
± 0.02%
Operating Temperature Min
0°C
Product Range
Multicomp Pro Calibrators
External Height
193mm
External Depth
47mm
Weight
410g
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41
