Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700333
Order Code3516365
Product RangeMulticomp Pro - Tape
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700333
Order Code3516365
Product RangeMulticomp Pro - Tape
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ApplicationMasking
Tape ColourAmber
Total Tape Thickness1 mil (0.025 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.375"
Tape Width - Metric9.53mm
Product RangeMulticomp Pro - Tape
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
Amber
Roll Length - Imperial
36yard
Tape Width - Imperial
0.375"
Product Range
Multicomp Pro - Tape
Tape Application
Masking
Total Tape Thickness
1 mil (0.025 mm)
Roll Length - Metric
33m
Tape Width - Metric
9.53mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566