Print Page
Image is for illustrative purposes only. Please refer to product description.
45 total stock globally
Need more?
45 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.460 ($15.479) |
Price for:Each
Minimum: 1
Multiple: 1
$13.46 ($15.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700391
Order Code415538102
Technical Datasheet
Overall Length124mm
Cutting Capacity Max2mm
Cutting Edge Hardness50°
Product Overview
The Multicomp PRO MP700391 features precise and durable cutting action. The thin profile static dissipative handle and lightweight design are perfect for cutting soldering leads and sensitive electronics work. The integrated lead catcher, holds onto a trimmed lead until the shear is opened. This prevents leads from flying off, which can lead to eye injury or contamination of the assembly.
- ESD safe mono-material handles with return spring
- The cutting capacity given is for copper wire
- Screw joint that minimizes friction & maximizes alignment of cutting edges
- Material: S50C
- Ideal for wire harness work & standard printed circuit board assembly
- Also valid for stripping
- Copper wire up to 2.0 mm
- Retracting mechanism type: spring
Applications
Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Installations, Prototyping, Utilities
Contents
x1 MP700391
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
124mm
Cutting Edge Hardness
50°
Cutting Capacity Max
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11