Print Page
Image is for illustrative purposes only. Please refer to product description.
66 total stock globally
Need more?
66 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $13.560 ($15.594) |
Price for:Each
Minimum: 1
Multiple: 1
$13.56 ($15.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700395
Order Code415538602
Technical Datasheet
Overall Length145mm
Cutting Capacity Max2.3mm
Cutting Edge Hardness55°
Product Overview
The Multicomp PRO MP700395 cuts the round and flat cable, coax, nickel, Kovar, and other heavier solder wire. Longer handle design significantly reduces operator fatigue and increases leverage around sensitive electronics.
- Strong and robust
- Anti-slip rubber surface
- Bi-component ESD-safe material prevents electrostatic discharge.
- Material: SAE 1085
- Body: 50˚±3˚
- Cutting edge: 50˚±3
- Copper Wire Cutting Capacity:2.3mm
- Overall Length:145mm
Applications
Mechanical, Instrumentation, Facility Maintenance, Hobby & Education, Installations, Prototyping, Utilities
Contents
x1 MP700395
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Overall Length
145mm
Cutting Edge Hardness
55°
Cutting Capacity Max
2.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06