Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700777
Order Code367849501
Product RangeMulticomp Pro Spectrum Analyzers
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700777
Order Code367849501
Product RangeMulticomp Pro Spectrum Analyzers
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeMulticomp Pro Spectrum Analyzers
Test Frequency Range9kHz to 7.5GHz
External Height221mm
External Width421mm
External Depth115mm
Weight5kg
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCLead (23-Jan-2024)
Product Overview
The Multicomp Pro MP700777 is a 7.5GHz spectrum analyser. Featuring 160dBm displayed average noise levels, 1.5dB total amplitude accuracy, EMI pre-compliance test kit, 7.5GHz tracking generator kit and a large 10.4" display.
- Offers a DANL (displayed average noise level) down to -160dBm, able to measure smaller signals
- Excellent phase noise performance
- EMI filter and peak detector kit to help evaluate EMI levels for pre-compliance testing
- Large 10.4 TFT LCD display
- Dimensions - 421 x 221 x 115mm
- Device weight - 5kg
Contents
Spectrum analyser, EU & UK power cords, USB cable, CD-ROM and manual.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 7.5GHz
External Width
421mm
Weight
5kg
Plug Type
EU, UK
Product Range
Multicomp Pro Spectrum Analyzers
External Height
221mm
External Depth
115mm
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90304000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5