Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700853Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 386918101 |
| Product Range | Multicomp Pro Spectrum Analyzers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,621.640 ($1,864.886) |
Price for:Each
Minimum: 1
Multiple: 1
$1,621.64 ($1,864.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP700853Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 386918101 |
| Product Range | Multicomp Pro Spectrum Analyzers |
| Technical Datasheet | |
| Spectrum Analyzer Type | Bench |
| Product Range | Multicomp Pro Spectrum Analyzers |
| Test Frequency Range | 9kHz to 500MHz |
| External Height | 185mm |
| External Width | 375mm |
| External Depth | 120mm |
| Weight | 3.7kg |
| Manufacturer Warranty | 3 Years |
| Plug Type | UK Type G |
| SVHC | Lead (23-Jan-2024) |
Product Overview
This Multicomp Pro MP700853 Spectrum Analyzer has 9kHz to 500MHz frequency range with multi-interface integration - USB HOST, USB DEVICE, LAN, earphone port, HDMI.
- Frequency Range from 9 kHz up to 500 MHz
- -160dBm displayed average noise level
- Phase noise -80dBc/Hz @1Gz and offset at 10kHz
- Total amplitude accuracy <lt/>0.7dB
- 1Hz minimum resolution bandwidth (RBW)
- EMI pre-compliance test kit, optional EMC test software
- Standard tracking generator hardware, can be remotely upgraded according to needs
- 9" LCD display
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Test & Measurement, Electronics Design, Hobby & Education
Contents
x1 Spectrum Analyzer; x1 Power Cord; x1 Quick Guide; x1 USB cable
Technical Specifications
| Spectrum Analyzer Type | Bench |
|---|---|
| Test Frequency Range | 9kHz to 500MHz |
| External Width | 375mm |
| Weight | 3.7kg |
| Plug Type | UK Type G |
| Product Range | Multicomp Pro Spectrum Analyzers |
|---|---|
| External Height | 185mm |
| External Depth | 120mm |
| Manufacturer Warranty | 3 Years |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90308900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 5 |
