Print Page
Image is for illustrative purposes only. Please refer to product description.
163 total stock globally
Need more?
163 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $71.340 ($82.041) |
Price for:Each
Minimum: 1
Multiple: 1
$71.34 ($82.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701077
Order Code439775002
Technical Datasheet
No. of Decades5
Accuracy5%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Capacitance Decade Box provides precise and versatile capacitance measurement with five decades ranging from 0.1 nF to 11.111 µF, adjustable in 0.1 nF steps. Featuring slide switches for effortless addition and subtraction of capacitance values, this tool is ideal for testing and calibrating electronic circuits with accuracy and ease.
- Capacitance ranges: 0.1nF to 11.111uF (0.1nF steps)
- Internal Capacitance: 0.05nF
- Voltage limit: 50V DC
- Connection: Three (3) binding post
- Accuracy: 5%
- Operating conditions temperature: 0 to 50°C (32 to 122°F)
- Humidity: <lt/>80%RH
- Dimension: 140mm × 130mm × 48mm
- Weight: 260g
Applications
Embedded Design & Development, Prototyping, Electronics Design, Hobby & Education, Research & Development
Notes
3 Years Manufacturer Warranty.
Technical Specifications
No. of Decades
5
SVHC
No SVHC (21-Jan-2025)
Accuracy
5%
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90304000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46