Print Page
Image is for illustrative purposes only. Please refer to product description.
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $513.850 ($590.9275) |
Price for:Each
Minimum: 1
Multiple: 1
$513.85 ($590.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP701119
Order Code445852002
Technical Datasheet
Operating Temperature Min0°C
Product Overview
This Multicomp Pro MP701119 digital high-voltage insulation resistance tester is designed with multiple voltage ranges, including 250V, 500V, 1000V, and 2500V. It is an ideal measurement device for applications in electric power, telecommunications, meteorology, machine rooms, oil fields, electromechanical installation and maintenance, as well as the power supply departments of industrial and mining enterprises..
- Output voltage range: Up to 2.5KV
- PI/DAR measurement
- Short circuit current measurement
- Automatic leakage current display
- Stepping voltage: 10% of the range
- High voltage alarm
- Automatic discharge
- Data storage: 999 set
- PC software analysis: via USB cable
- Overvoltage category: CAT IV 600V
Applications
Test & Measurement, Professional, Electrical and Electronics, Hobby & Education, Laboratory, Research & Development
Notes
3 year warranty
Technical Specifications
Operating Temperature Min
0°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MP701119
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:90303320
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.876114