Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $723.220 ($831.703) |
Product Information
Product Overview
The innovative Smart Digital Power Meter is a cost-effective and portable solution for various measurement needs. This multifunctional instrument integrates multiple parameters, including voltage, current, power, power factor, frequency, and harmonic wave analysis. Its versatility makes it an invaluable tool for production lines, testing facilities, evaluation processes, scientific research, and various other applications. This compact meter is designed to simplify complex measurements, providing accurate data on electrical parameters. Its ability to handle multiple functions makes it a preferred choice for professionals in diverse industries who require precise measurements and analysis. Whether in manufacturing, quality testing, research, or field assessments, the Smart Digital Power Meter delivers reliable performance and convenience in a portable package.
- VA Display: High-speed A/D conversion with 32-bit MCU for intuitive reading.
- Multi-Window Display: Simultaneously shows voltage, current, power, and frequency/power factor.
- Auto/Manual Range: Voltage and current ranges can switch automatically or manually.
- AC/DC Modes: Supports AC, DC, and AC+DC (T-RMS) measurements.
- Averaging Function: Stabilizes readings for fluctuating loads or power.
- Adjustable Data Update: Customizable update speed for improved test efficiency.
- Communication: Supports RS-232, RS-485, SCPI, and Modbus for computer/PLC integration.
- Limit Settings & Alerts: Set upper/lower limits for current, power, and power factor with sound/light alarms.
- Power Factor & Voltage Limits: Allows setting and detection of upper/lower limits for voltage, apparent power, and power factor.
Applications
Test & Measurement, Electrical and Electronics, Consumer Electronics, Electronics Service, Installations
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate