Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710772
Order Code372715202
Product RangeMulticomp Pro DC Electronic Loads
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $1,029.180 ($1,183.557) |
Price for:Each
Minimum: 1
Multiple: 1
$1,029.18 ($1,183.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710772
Order Code372715202
Product RangeMulticomp Pro DC Electronic Loads
Technical Datasheet
Product RangeMulticomp Pro DC Electronic Loads
Power Rating500W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max150V
Operating Current Max40A
Manufacturer Warranty3 Years
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP710772 from Multicomp Pro is an intelligent programmable single channel DC electronic load with 500W power, 0-150V voltage and 0-40A current input ratings, plus features a liquid crystal LCD panel display interface and an embedded spreadsheet function.
- Dynamic mode - up to 10kHz
- Resolution of voltage and current - 0.1mV/0.1mA
- Waveform display function of voltage and current
- U disk storage of waveform data
- Interface: USB, LAN, RS232 & GPIB
- Four working modes: CV/CC/CR/CP
- Remote sensing function
- Battery test, automatic test, OPP test and OCP test functions
- Storage for 100 sets
- Short-circuit function
- Current monitoring function
- Power off memory function
- Rotary coding switch to make easy operation
- 150Kohm input impedance
- Device dimensions - 215mm x 388mm x 150.5mm
Contents
DC electronic load, EU/UK power cords, Software CD, USB cable, RS232 cable.
Technical Specifications
Product Range
Multicomp Pro DC Electronic Loads
DC Load Type
Programmable
Operating Voltage Max
150V
Manufacturer Warranty
3 Years
Power Rating
500W
Operating Voltage Min
0V
Operating Current Max
40A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.25