Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP711000Copy
Manufacturer Standard Lead Time19 weeks
Order Code421605701
Your Part Number
34 total stock globally
Need more?
34 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $700.300 ($805.345) |
Price for:Each
Minimum: 1
Multiple: 1
$700.30 ($805.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP711000Copy
Manufacturer Standard Lead Time19 weeks
Order Code421605701
Technical Datasheet
SVHCTo Be Advised
Product Overview
This series DC power supply with four independent outputs (Three regulated outputs and One USB output) is a cost-effective programmable DC power supply with excellent performance, reliable output, and a clear interface. The instrument has constant voltage (CV) and constant current (CC) modes, and short-circuit and over-voltage protection functions, which can perfectly meet various test requirements.
- High precision 4-digit voltage and current display
- Over voltage/current/temperature protection
- Output voltage/current settings viewable
- USB-Device, RS232 interface
- Shutdown memory
- Keyboard lock
- Intelligent temperature-controlled fan
- 5V/2A USB charging interface
- 5 sets of setup storage: M1-M5
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Applications
Power Supplies, Electronics Service, Industrial Maintenance, Hobby & Education
Notes
Not suitable for charging batteries. Calibration available, visit our calibration services page for details.
Technical Specifications
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.4
