Print Page
Image is for illustrative purposes only. Please refer to product description.

36 total stock globally
50 more incoming. You can reserve stock now
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $202.780 ($233.197) |
Price for:Each
Minimum: 1
Multiple: 1
$202.78 ($233.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP711130
Order Code457531101
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP711130 Bench Top Power Supply is a versatile and powerful single-channel solution for electronics testing and development. With an output voltage of up to 60V and a current capacity of 5A, it delivers an impressive 300W of power. The intelligent temperature-controlled fan cooling system adjusts its speed to maintain optimal performance and longevity. This power supply supports USB communication and is compatible with the SCPI protocol, allowing remote control and integration into automated test setups. Additionally, it features a USB charging port for added convenience.
- 60V Output Voltage and 5A Current Capacity
- 300W Power Output
- Fan Cooling with Intelligent Temperature Control
- USB Communication and SCPI Compatibility
- USB Charging Port
- Compact and Benchtop Design
- Offer precise voltage and current regulation
- Safety features protect the power supply and connected devices, ensuring a secure testing environment.
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Applications
Power Supplies, Test & Measurement
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
