MP720013 EU-UK
Mixed Signal Oscilloscope, 2 Analogue + 16 Digital Channels, 100MHz, 1 GSPS, EU/UK Plug

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,208.670 ($1,389.9705) |
Product Information
Product Overview
The Multicomp Pro MP720013 is a 2-in-1, 8-bit, 100MHz mixed signal oscilloscope with logic analyser. Featuring an 8" colour LCD display, USB data transmission support, 20 group automatic measurement options, auto-scale functionality, FFT and 16 digital channels.
- Large 8" LCD colour display (640x480)
- Supports multiple trigger modes including bus, status, data alignment, data width and distributed queue
- 100MHz logic analyzer - 20S/s-2GS/s sample rate (real time), 16 channels and record length of 4M points
- Horizontal scale (s/div) - 2ns/div~100s/div, step by 1~2~5
- 2M record length
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 2mV/div~10V/div vertical resolution (A/D)
- Edge, video, alternatie, pulse and slope trigger modes
- Normal, peak detect and average acquisition modes
- 4 waveform storage
- Dimensions - 370 x 180 x 120mm
- Device weight - 2.2kg
- UK type G and Euro type E / F (Schuko) mains plugs
- Supplied with UK Type G & Euro Type E/F Power Cord
Contents
Mixed Signal Oscilloscope, 2x Passive Probes, Passive Probe Manual, Logic Analyzer Measurement Module, Module Instructions, Accessories Bag, Operating Instructions, CD-ROM, UK & EU Power Cords
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
100MHz
2 Mpts
LCD Colour
3 Years
To Be Advised
2 Analogue, 16 Digital, 1 Ext Trigger
1GSPS
3.5ns
MSO, LA, Power Cord, USB Cable, CD-Rom.Manual, Probes, Probe Adjust Tool, Optional Acc: Soft Bag
EU, UK
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
