Print Page
Image is for illustrative purposes only. Please refer to product description.
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $674.310 ($775.4565) |
Price for:Each
Minimum: 1
Multiple: 1
$674.31 ($775.46 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MP720681 from Multicomp Pro is a 4 channel, 100MHz PC-based oscilloscope. Featuring ultra-thin design & profile, max 1GS/s real-time sample rate, Max 10M record length and supported software for Windows & Mac OS.
- Supports secondary development of Windows, Linux, Android and IOS platforms
- SCPI & LabVIEW support
- Horizontal scale - 1ns/div~100s/div, step by 1-2-5
- General sampling, peak detection & average sampling modes
- DC, AC & GND input couplings
- Input impedance - 1MΩ ±2%, in parallel with 15pF±5pF
- 8bits vertical resolution
- Edge, pulse, video & slope trigger types
- Line/field frequency (video) - NTSC, PAL & SECAM standard
- Auto, normal & single trigger modes
- USB (type C) and LAN communication interfaces
- Device dimension is 190 x 120 x 18mm
- Device weight is 0.4Kg
Contents
PC oscilloscope, Probes, Probe adjust tool, USB cable, Silicone gel case, CD-ROM, Power adapter, UK/EU mains cords, Q9 cable, Operating instructions.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5