Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP720780Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 370326301 |
| Product Range | Handheld DSO |
| Your Part Number | |
| Technical Datasheet |
149 total stock globally
Need more?
149 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $221.760 ($255.024) |
Price for:Each
Minimum: 1
Multiple: 1
$221.76 ($255.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP720780Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 370326301 |
| Product Range | Handheld DSO |
| Technical Datasheet | |
| Product Range | Handheld DSO |
| Scope Channels | 2 Channel |
| Bandwidth | 40MHz |
| Sampling Rate | 250MSPS |
| Display Memory Depth | 6 kpts |
| Calculated Rise Time | 8ns |
| Scope Display Type | LCD |
| Kit Contents | Power Adapter, USB Cable, Multimeter Lead, Probe Adjust, Soft Bag, BNC plug to alligator clips cable |
| Manufacturer Warranty | 3 Years |
| Plug Type | USB |
| SVHC | Lead (23-Jan-2024) |
Product Overview
MP720780 from Multicomp Pro is a multi-function device offering both oscilloscope and digital multimeter functionality. Features a 3.5" high resolution LCD display, USB type-C interface, self-calibration function and SCPI support.
- Digital multimeter function offers 4½ digits and V, A, ohm, farad, diode, continuity testing modes
- 250MSa/s sample rate
- Sample & peak detect acquisition model
- 6K record lengths
- 10,000wfrms/s waveform refresh rate
- DC, AC, ground input couplings
- Edge trigger type
- Auto, normal, single trigger models
- USB type-C communication interface
- AC 750V, DC 1000V maximum input voltage (DMM)
- DC 10A, AC 10A maximum input current (DMM)
- Display resolution - 320 x 240
- Device dimensions - 198mm x 96mm x 38mm
- Device weight - 0.6kg (without battery)
Applications
Test & Measurement, Laboratory, Education, Hobby & Education
Contents
Handheld oscilloscope, EU/UK power cord, Quick guide, Test probe, USB cable, Multimeter leads, Probe adjust tool, BNC plug to alligator clips cable, Soft bag.
Technical Specifications
| Product Range | Handheld DSO |
|---|---|
| Bandwidth | 40MHz |
| Display Memory Depth | 6 kpts |
| Scope Display Type | LCD |
| Manufacturer Warranty | 3 Years |
| SVHC | Lead (23-Jan-2024) |
| Scope Channels | 2 Channel |
|---|---|
| Sampling Rate | 250MSPS |
| Calculated Rise Time | 8ns |
| Kit Contents | Power Adapter, USB Cable, Multimeter Lead, Probe Adjust, Soft Bag, BNC plug to alligator clips cable |
| Plug Type | USB |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90302000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .54431 |
