Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720857
Order Code392848702
Your Part Number
Technical Datasheet
9 total stock globally
80 more incoming. You can reserve stock now
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $399.660 ($459.609) |
Price for:Each
Minimum: 1
Multiple: 1
$399.66 ($459.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720857
Order Code392848702
Technical Datasheet
Product Range-
Scope Channels2+1 Channel
Bandwidth100MHz
Sampling Rate250MSPS
Display Memory Depth6 kpts
Calculated Rise Time5ns
Scope Display TypeLCD
Kit ContentsOscilloscope, USB Cable, Probe Tool, Multimeter Lead, Driver, Probe, BNC to Crocodile Clip & Bag
Manufacturer Warranty3 Years
Plug TypeUK Type G
SVHCLead (23-Jan-2024)
Product Overview
Handheld digital oscilloscope suitable for outdoor maintenance, rapid on-site measurement, vehicle maintenance, and power detection.
- 100MHz oscilloscope, multimeter waveform generator, and multifunction in one
- 3.5" high resolution, high-contrast, colour LCD display, suitable for outdoor use
- Built-in lithium battery works continuously for 3-6 hours
- USB Type-C interface, supports power bank, and PC software connection
- Self-calibration function
- SCPI supported, facilitate secondary development
- 10,000wfms/s waveform refresh rate
- Max. 8K record length
- Multiple auto measurement functions
- One-key auto set function, easy to detect and debug
- Voltage, current, resistance, diode, capacitance, and continuity test
- Max. 750V AC, 1kV DC input voltage
- Independant input of multimeter and oscilloscope
- Reading hold function
- Relative measurement
- Output sine, square, ramp, pulse, and built-in special waveforms
- 0.1Hz frequency resolution
- 14-bit resolution, 12MSa/s high sampling rate
- 8K waveform length
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
6 kpts
Scope Display Type
LCD
Manufacturer Warranty
3 Years
SVHC
Lead (23-Jan-2024)
Scope Channels
2+1 Channel
Sampling Rate
250MSPS
Calculated Rise Time
5ns
Kit Contents
Oscilloscope, USB Cable, Probe Tool, Multimeter Lead, Driver, Probe, BNC to Crocodile Clip & Bag
Plug Type
UK Type G
Alternatives for MP720857
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1