Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $2,089.570 ($2,403.0055) |
Product Information
Product Overview
The DSO+ AG+ Power Supply + Multimeter 4-in-1 supports various trigger options, including edge trigger, slope, pulse width, window, under amplitude, interval, timeout, code type, Nth edge, video trigger, and serial bus trigger. It supports FRA chart testing and operates on an Android platform, providing a new and versatile experience. It also supports external HDMI displays, as well as mouse and keyboard inputs, making complex editing operations easier. The device can be configured with multimedia equipment such as a camera, microphone, speaker, and headphone jack, expanding its teaching capabilities. It features a rich interface with 4 USB host ports, a USB device port, LAN, and HDMI connectivity. Additionally, it has a 10.4-inch capacitive touch HD display.
- Vertical Resolution (A/D): Max 8bits
- Bandwidth: 100MHz
- Sample Rate: 1GS/s
- Channel: 2
- Input impedance: 1MΩ ± 2%, in parallel with 15pF ± 5pF
- Input coupling: DC, AC, and GND
- Record length:: 10M
- Waveform Refresh Rate 65,000 wfms/s
- Horizontal Scale (s/div): 2ns/div - 1000s/div, 1 - 2 - 5
- Max Input Voltage: 1MΩ ≤ 300 Vrms;
- Vertical Sensitivity: 1mV/div - 10V/div (at input)
Applications
Test & Measurement, Electronics Service, Laboratory, Education
Notes
Digital Oscilloscope contains both EU and UK power cords.
Technical Specifications
Multicomp Pro On-Site Measurement Stations
1GSPS
HD Capacitive Touch Screen
100MHz
-
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate