Print Page
Image is for illustrative purposes only. Please refer to product description.
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.380 ($1.587) |
Price for:Each
Minimum: 1
Multiple: 1
$1.38 ($1.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP72621
Order Code325976402
Technical Datasheet
Shaft Type4mm Slider Shaft
Shaft Diameter4mm
Knob Material-
Knob / Dial StyleSlide with Indicator Line
Knob Diameter-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MP72621 from Multicomp Pro is a 4mm slider knob with indicator line.
- Plastic slider knob with a white line
- 4mm Shaft
- Soft Touch
- Dimensions (LxWxH): 26x12x10mm
Technical Specifications
Shaft Type
4mm Slider Shaft
Knob Material
-
Knob Diameter
-
SVHC
No SVHC (19-Jan-2021)
Shaft Diameter
4mm
Knob / Dial Style
Slide with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001784