Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730007
Order Code301433902
Your Part Number
Technical Datasheet
281 total stock globally
300 more incoming. You can reserve stock now
281 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.450 ($56.8675) |
Price for:Each
Minimum: 1
Multiple: 1
$49.45 ($56.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
6,000 Count handheld multimeter with auto ranging. CE/ETL certified multimeter is CAT III 600V, which can withstand a 6,000kV surge voltage. Designed with high voltage warning and over range alarm, making it great for a wide range of measurement needs.
- Large LCD screen with 6,000 counts display, true RMS measurement, fast ADC digital converter (3 times/s)
- Extensive range for capacitance measurement, short response time, e.g. when measuring <lt/>10mF, response time <lt/>6s
- Support NCV, frequency (auto ranging) and temperature measurement
- Support up to 600V/10A AC/DC current and voltage measurement
- NCV test
- Overload protection with alert
- LCD Backlight
- Passes 2m drop test
- Energy saving
- Supplied with 2x AAA batteries
- Dimensions (WxHxD): 77x155x49mm
- Weight: 255g
Applications
Test & Measurement, Electrical, Electronics, Education, Commercial, Hobby & Education, Laboratory
Contents
x1 Handheld Digital Multimeter; x1 Set of Test Leads; x1; K-type Thermocouple; x2 AAA Batteries
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127006