Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $579.940 ($666.931) |
Product Information
Product Overview
The Multicomp Pro MP730027 is a 4.5 digit bench-type digital multimeter. Featuring a 4" high resolution LCD screen, reading rates of up to 150 readings, true RMS AC voltage and current measurements, dual line display support, and multi-IO interface.
- 4" high resolution LCD display (480x320)
- Dual display
- Data-logger mode
- Change trend analysis (via special chart mode)
- SCPI supported - remote control and data-sharing via LAN, USB and RS232 port
- Multi-IO interface: USB device/host, RS232, LAN and ext. trigger input
- Dimensions - 235 x 110 x 295mm
- Device weight - 3kg
Applications
Test & Measurement, Electronics Service, Hobby & Education, Industrial Maintenance, Utilities
Contents
Bench Digital Multimeter, Multimeter Lead, USB Cable, User Manual, Fuse, Alligator Clip, EU & UK Power Cords
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
4.5
10A
0.1Gohm
10A
3 Years
EU, UK
LAN, RS232, USB
750V
Bench DMM Range
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
To Be Advised
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate