Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730424 EU-UK
Order Code335848402
Your Part Number
Technical Datasheet
114 total stock globally
Need more?
114 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $316.350 ($363.8025) |
Price for:Each
Minimum: 1
Multiple: 1
$316.35 ($363.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Multicomp Pro MP730424 is a 55,000 count, 4 1/2 digit display bench-type digital multimeter. Featuring a 3.7” high resolution LCD display, reading rates of up to 65 readings, true RMS AC voltage and current measurements, dual line display support and SCPI.
- Display max 55,000 counts
- DC voltage accuracy up to 0.025%
- Reading rates of up to 65 readings per second
- AC true RMS measurement bandwidth 20Hz to 1KHz
- Data record function enables recording measured data within internal memory and reading via PC
- SCPI support-remote control function via RS232 interface connectivity
- 3.7” high resolution LCD clear display
- Data logging function
- Dimension is 235 x 110 x 295mm
- Device weight is 2.3Kg (approximately)
Applications
Test & Instrumentation, Hobby & Education, Laboratory, Electronics Design
Contents
Bench digital multimeter, Multimeter leads, User manual, Fuse, Alligator clips, EU & UK power cords.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.42