Print Page
Image is for illustrative purposes only. Please refer to product description.
327 total stock globally
Need more?
327 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $61.970 ($71.2655) |
Price for:Each
Minimum: 1
Multiple: 1
$61.97 ($71.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730988
Order Code416351202
Technical Datasheet
No. of Digits4
Display Count9999
Product Overview
MP730988 is a 9999-count true RMS digital multimeter with high resolution, auto range and new intelligent ADC chip. Designed according to CAT II 1000V/CAT Ill 600V, the meter comes with overvoltage and overcurrent alarms, and a false detection protector for 6KV electric shock and high voltages.
- Unique appearance, ergonomic design, compact structure.
- 9999-count display, true RMS measurement, and fast ADC (3 times/s).
- Full-featured false detection protection for up to 1 000V surge, and overvoltage/overcurrent alarm.
- Extended measuring range, especially for capacitance (compared with similar products), the ,s;9.999mF response time is within 6s.
- Optimized NCV function: EFHi mode to distinguish neutral and live wires, EFLo mode for low electric fields, and audio/visual alarm.
- Recoverable and anti-burning protector is built into the current input terminal.
- Measurement of flame sensor of heating device can be performed at uA position.
- Current (AC/DC) mode memory function.
- Low power consumption (general: about 2mA; sleep state:<lt/> 30μA ) to effectively extend the battery life to 500 hours.
Applications
Test & Measurement, Electronics Service, Industrial & Manufacturing, Automotive, Electrical
Contents
x1 MP730988 Digital Multimeter; x1 User Manual; x1 Pair Test Leads; x1 Temperature Probe
Technical Specifications
No. of Digits
4
Display Count
9999
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449056