Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740218
Order Code3265130
Product Range50W Soldering Iron Tips
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740218
Order Code3265130
Product Range50W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width1.2mm
Tip / Nozzle Style45° Conical
For Use WithMulticomp MP740070 50W Mini Soldering Iron
Product Range50W Soldering Iron Tips
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Conical head soldering iron tip with integrated heater
- For use with MP740070 50W mini soldering iron
- 1.2mm tip dia
Technical Specifications
Tip / Nozzle Width
1.2mm
For Use With
Multicomp MP740070 50W Mini Soldering Iron
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
45° Conical
Product Range
50W Soldering Iron Tips
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0236