Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740229Copy
Manufacturer Standard Lead Time22 weeks
Order Code326514201
Product Range130W Soldering Iron Tips
Your Part Number
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.020 ($27.623) |
Price for:Each
Minimum: 1
Multiple: 1
$24.02 ($27.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740229Copy
Manufacturer Standard Lead Time22 weeks
Order Code326514201
Product Range130W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleChisel
For Use WithMulticomp MP740071 130W Soldering Iron
Product Range130W Soldering Iron Tips
SVHCTo Be Advised
Product Overview
- Chisel head soldering iron tip with integrated heater
- For use with MP740071 130W soldering iron
- 2.4mm tip dia
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
Multicomp MP740071 130W Soldering Iron
SVHC
To Be Advised
Tip / Nozzle Style
Chisel
Product Range
130W Soldering Iron Tips
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576
