Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740695Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 364997101 |
| Product Range | Multicomp Pro Desoldering Braid |
| Your Part Number | |
| Technical Datasheet |
1,883 total stock globally
Need more?
1,883 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.690 ($1.9435) |
Price for:Each
Minimum: 1
Multiple: 1
$1.69 ($1.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP740695Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 364997101 |
| Product Range | Multicomp Pro Desoldering Braid |
| Technical Datasheet | |
| Braid Material | Flux Coated Copper |
| Width | 2.5mm |
| Length | 1.5m |
| Product Range | Multicomp Pro Desoldering Braid |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
This Multicomp Pro Desoldering Braid has pure copper braid construction and coated with rosin flux, which makes it much easier and cleaner to remove solder off your part. Use desoldering wire to remove components, SMDs, ICs, icicles, blobs, clean script & correct poor solder connections. This Braid has excellent thermal transfer for faster safer desoldering.
- Copper 90%, Rosin 10%
- Responds up to 50% faster than conventional braids
Applications
Embedded Design & Development, Hobby & Education, Laboratory, Industrial & Manufacturing
Notes
Special hazards arising from the substance or mixture: May produce allergic vapor/gas.
Technical Specifications
| Braid Material | Flux Coated Copper |
|---|---|
| Length | 1.5m |
| SVHC | No SVHC (25-Jun-2025) |
| Width | 2.5mm |
|---|---|
| Product Range | Multicomp Pro Desoldering Braid |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 74130000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
